Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoUSB2CC4MBKECopy
Manufacturer Standard Lead Time6 weeks
Order Code4908901
Also Known AsGTIN UPC EAN: 0065030917414
Your Part Number
18 In Stock
Need more?
18 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$718.930 |
Price for:Each
Minimum: 1
Multiple: 1
NT$718.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB2CC4MBKECopy
Manufacturer Standard Lead Time6 weeks
Order Code4908901
Also Known AsGTIN UPC EAN: 0065030917414
Technical Datasheet
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric4m
Cable Length - Imperial13.1ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Startech USB2CC4MBKE is a high quality USB-C cable for seamlessly charging a USB-C mobile device or transferring files to a USB-C host computer. Designed for frequent charging, the cable features a flexible TPE outer jacket and strain reliefs for increased wear resistance. The cable supports up to 60W Power Delivery and 3A output for fast charging, ideal for charging your USB-C devices with a USB-C wall charger, car charger or power bank. The cable also supports USB 2.0 connectivity for general data transfer and device synchronisation when connected to a USB-C host.
- High quality USB-C cable, suitable for general use
- Durable and flexible TPE jacket with robust strain reliefs and 8mm bend radius
- Nickel plated connectors designed to withstand over 10,000 insertion cycles
- The cable supports up to 60W of Power Delivery to charge a USB-C laptop, or fast charge a tablet or smartphone
- USB 2.0 specification with transfer rates up 480Mb/s and up to 3A charging
- Aluminum-Mylar Foil with braid shielding and flexible TPE cable jacket
- Lifetime manufacturer warranty
Notes
Note: Cable does not support DP Alt Mode
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
13.1ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
4m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.153
