Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB2PACWHCopy
Manufacturer Standard Lead Time6 weeks
Order Code5139246
Your Part Number
40 In Stock
Need more?
40 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$842.230 |
Price for:Each
Minimum: 1
Multiple: 1
NT$842.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB2PACWHCopy
Manufacturer Standard Lead Time6 weeks
Order Code5139246
Technical Datasheet
Power Supply Applications-
No. of Outputs2 Output
Output Power Max12W
Output Voltage - Output 15V
Output Current - Output 12.4A
Output Voltage - Output 25V
Output Current - Output 22.4A
Output ConnectorUSB 2.0
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeAU, EU, NA, UK
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
-
Output Power Max
12W
Output Current - Output 1
2.4A
Output Current - Output 2
2.4A
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
To Be Advised
No. of Outputs
2 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
5V
Output Connector
USB 2.0
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
AU, EU, NA, UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142
