Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | USB2PCARWHSCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5156948 |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$845.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$845.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | USB2PCARWHSCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5156948 |
| Technical Datasheet | |
| No. of Charging Ports | 2 Ports |
| USB Connector Type | USB Type A |
| Charging Port Amps | 4.8 A (Shared) |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Charging Ports | 2 Ports |
|---|---|
| Charging Port Amps | 4.8 A (Shared) |
| SVHC | No SVHC (04-Feb-2026) |
| USB Connector Type | USB Type A |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044083 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .03 |
