Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoUSB3S2ESATA3Copy
Manufacturer Standard Lead Time6 weeks
Order Code5156922
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,412.300 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,412.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB3S2ESATA3Copy
Manufacturer Standard Lead Time6 weeks
Order Code5156922
Technical Datasheet
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
3ft
Jacket Colour
Black
Cable Length - Metric
914.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076
