Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No14.0007
Order Code1085503
Product RangePOAG-ID6 Series
Your Part Number
Technical Datasheet
2,811 In Stock
2,800 more incoming. You can reserve stock now
90 Delivery in 1-2 Business Days(SG stock)
2721 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$419.340 |
Price for:Each
Minimum: 1
Multiple: 1
NT$419.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No14.0007
Order Code1085503
Product RangePOAG-ID6 Series
Technical Datasheet
End To Ground Resistance-
No. of Studs1
Lead Length-
Ground TerminalsStud
Product RangePOAG-ID6 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
14.0007 is a POAG-ID6 series, black coloured panel terminal with a green-yellow coloured ring and a built-in plug POAG-S6/25, nickel-plated according to DIN standard. Suitable for mounting in flush type boxes.
- Connector for potential equalization
Contents
14.5007 insulation housing, 14.5005 nickel-plated ring nut, 08.0502 2 nuts (DIN 934), 08.0601 3 washers, 08.0704 serrated lock washer (DIN 6798), 14.5004-20 colour code washer.
Technical Specifications
End To Ground Resistance
-
Lead Length
-
Product Range
POAG-ID6 Series
No. of Studs
1
Ground Terminals
Stud
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028