Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Overview
The 21.5080-4 is a highly flexible Test Lead with in-line Ø4mm Multilam™ plug with rigid insulating sleeve on both ends.
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
-
Lead Length - Imperial
3.3ft
Insulator Colour
-
Voltage Rating
1kV
SVHC
No SVHC (25-Jun-2020)
Test Connector Type B
-
Lead Length - Metric
1m
Current Rating
32A
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
