Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No24.0238-21Copy
Manufacturer Standard Lead Time16 weeks
Order Code4716396
Product RangeSPP4-S/F Series
Your Part Number
6 In Stock
19 more incoming. You can reserve stock now
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,389.380 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,389.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No24.0238-21Copy
Manufacturer Standard Lead Time16 weeks
Order Code4716396
Product RangeSPP4-S/F Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Accessory TypeSpring Loaded Stainless Steel Needle
For Use WithSensitive Printed Circuits
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial19.69"
Lead Length - Metric500mm
Insulator ColourWhite
Current Rating19A
Voltage Rating60VDC
Product RangeSPP4-S/F Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
24.0238-21 is a test probe featuring a spring-loaded stainless steel needle that reacts resiliently under light pressure, making it ideal for use on sensitive printed circuits. It includes a handle guard that is chamfered on both sides for added safety and comfort during use.
- 1000V, CAT II, 1A rated
- Black colour
- Ø4mm rigid socket in handle accepting spring-loaded Ø4mm plugs with rigid insulating sleeve
- Supplied with protective cap
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
For Use With
Sensitive Printed Circuits
Lead Length - Imperial
19.69"
Insulator Colour
White
Voltage Rating
60VDC
SVHC
No SVHC (21-Jan-2025)
Accessory Type
Spring Loaded Stainless Steel Needle
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
500mm
Current Rating
19A
Product Range
SPP4-S/F Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0081
