Print Page
64.1037-10023
Banana Test Lead, 4mm, 4mm Stackable Banana Plug, 4mm Stackable Banana Plug, 3.3 ft, 1 m, Blue
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No64.1037-10023Copy
Manufacturer Standard Lead Time13 weeks
Order Code4716931
Product RangeLK-4A-S25 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$441.130 |
Price for:Each
Minimum: 1
Multiple: 1
NT$441.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No64.1037-10023Copy
Manufacturer Standard Lead Time13 weeks
Order Code4716931
Product RangeLK-4A-S25 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Connector MountingPanel Mount
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourBlue
Contact Plating-
Connector ColourRed
Current Rating32A
Voltage Rating60VDC
Contact Material-
Contact Termination TypeSolder
Product RangeLK-4A-S25 Series
SVHCTo Be Advised
Product Overview
64.1037-10023 is a highly flexible test lead with stackable Ø 4mm MULTILAM plugs.
- Voltage rating is 30V AC, 60V DC and current rating is 32A
- 2.5mm² silicone insulated wire
- Gold-plated contact
- 100cm lead length
- Blue colour
Technical Specifications
Gender
Receptacle
Connector Mounting
Panel Mount
Lead Length - Imperial
3.3ft
Insulator Colour
Blue
Connector Colour
Red
Voltage Rating
60VDC
Contact Termination Type
Solder
SVHC
To Be Advised
Test Connector Type A
4mm Stackable Banana Plug
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
1m
Contact Plating
-
Current Rating
32A
Contact Material
-
Product Range
LK-4A-S25 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84662098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028001
