Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STEGO |
|---|---|
| Manufacturer Part No | 07302.0-00Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4162606 |
| Product Range | SEN 073 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,221.870 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,221.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STEGO |
|---|---|
| Manufacturer Part No | 07302.0-00Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4162606 |
| Product Range | SEN 073 Series |
| Technical Datasheet | |
| Sensor Type | Light Sensor |
| Sensing Distance Max | - |
| Sensing Method | - |
| Output Type | - |
| Product Range | SEN 073 Series |
| Connection Method | 4 Pin M12 Connector |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Light Source | - |
| Qualification | - |
| IP Rating | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Sensor Type | Light Sensor |
|---|---|
| Sensing Method | - |
| Product Range | SEN 073 Series |
| Supply Voltage Min | - |
| Light Source | - |
| IP Rating | - |
| Operating Temperature Max | 85°C |
| Sensing Distance Max | - |
|---|---|
| Output Type | - |
| Connection Method | 4 Pin M12 Connector |
| Supply Voltage Max | - |
| Qualification | - |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90328900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .025 |
