Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STEGO |
|---|---|
| Manufacturer Part No | 244446Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 3766552 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
3 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,200.310 |
| 5+ | NT$5,096.310 |
| 10+ | NT$4,992.300 |
| 25+ | NT$4,888.300 |
| 50+ | NT$4,784.290 |
| 100+ | NT$4,738.670 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,200.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STEGO |
|---|---|
| Manufacturer Part No | 244446Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 3766552 |
| Technical Datasheet | |
| Connector Type A | M12 Plug |
| Connector Type B | Wire to Board Receptacle |
| No. of Positions | 4 Positions |
| Cable Length - Metric | 5m |
| Cable Length - Imperial | 16.4ft |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Connector Type A | M12 Plug |
|---|---|
| No. of Positions | 4 Positions |
| Cable Length - Imperial | 16.4ft |
| SVHC | No SVHC (15-Jan-2019) |
| Connector Type B | Wire to Board Receptacle |
|---|---|
| Cable Length - Metric | 5m |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .155131 |
