Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STELLAR LABS |
|---|---|
| Manufacturer Part No | 24-16249Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 2782166 |
| Your Part Number | |
| Technical Datasheet |
339 In Stock
Need more?
339 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$146.670 |
| 5+ | NT$138.560 |
Price for:Each
Minimum: 1
Multiple: 1
NT$146.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STELLAR LABS |
|---|---|
| Manufacturer Part No | 24-16249Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 2782166 |
| Technical Datasheet | |
| Connector Type A | 3.5mm Stereo Phone Plug |
| Connector Type B | 1/4" Mono Phone Plug x 2 |
| Cable Length - Imperial | 6ft |
| Cable Length - Metric | 1.83m |
| Jacket Colour | Black |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | 3.5mm Stereo Phone Plug |
|---|---|
| Cable Length - Imperial | 6ft |
| Jacket Colour | Black |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | 1/4" Mono Phone Plug x 2 |
|---|---|
| Cable Length - Metric | 1.83m |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .074844 |
