Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEPHENSON GOBIN
Manufacturer Part No3-84-0301Copy
Manufacturer Standard Lead Time8 weeks
Order Code4855452
Your Part Number
15 In Stock
Need more?
15 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,767.880 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,767.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEPHENSON GOBIN
Manufacturer Part No3-84-0301Copy
Manufacturer Standard Lead Time8 weeks
Order Code4855452
Technical Datasheet
Supply Voltage24V
Holding Force200N
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage
24V
Product Range
-
Holding Force
200N
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
