Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part NoPC-E16006FC7Copy
Manufacturer Standard Lead Time10 weeks
Order Code4843999
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$142.110 |
| 10+ | NT$129.190 |
| 100+ | NT$113.960 |
| 250+ | NT$99.710 |
| 500+ | NT$96.740 |
| 1000+ | NT$88.450 |
Price for:Each
Minimum: 1
Multiple: 1
NT$142.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoPC-E16006FC7Copy
Manufacturer Standard Lead Time10 weeks
Order Code4843999
Technical Datasheet
Connector to ConnectorCEE 7/16 Plug to IEC 60320 C7
Cable Length - Metric1.8m
Current Rating2.5A
Voltage Rating250V
Jacket ColourBlack
Product Range-
Cable Length - Imperial6ft
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
CEE 7/16 Plug to IEC 60320 C7
Current Rating
2.5A
Jacket Colour
Black
Cable Length - Imperial
6ft
Cable Length - Metric
1.8m
Voltage Rating
250V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
