Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part NoPC-UK008FC13Copy
Manufacturer Standard Lead Time10 weeks
Order Code4843997
Your Part Number
69 In Stock
Need more?
69 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$324.950 |
| 10+ | NT$309.720 |
| 100+ | NT$245.120 |
| 250+ | NT$235.690 |
| 500+ | NT$226.250 |
| 1000+ | NT$215.650 |
Price for:Each
Minimum: 1
Multiple: 1
NT$324.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoPC-UK008FC13Copy
Manufacturer Standard Lead Time10 weeks
Order Code4843997
Technical Datasheet
Connector to Connector90° BS 1363 Plug to IEC 60320 C13
Cable Length - Metric2.4m
Current Rating10A
Voltage Rating250V
Jacket ColourBlack
Product Range-
Cable Length - Imperial8ft
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
90° BS 1363 Plug to IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
8ft
Cable Length - Metric
2.4m
Voltage Rating
250V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
