Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSC-QDBB020MCopy
Manufacturer Standard Lead Time9 weeks
Order Code4645863
Product RangeSC Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$9,405.300 |
| 5+ | NT$9,178.980 |
| 10+ | NT$8,952.660 |
| 25+ | NT$8,726.340 |
| 50+ | NT$8,500.020 |
| 100+ | NT$8,273.700 |
Price for:Each
Minimum: 1
Multiple: 1
NT$9,405.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSC-QDBB020MCopy
Manufacturer Standard Lead Time9 weeks
Order Code4645863
Product RangeSC Series
Technical Datasheet
Connector Type AQSFP-DD 76 Position Plug
Connector Type BQSFP-DD 76 Position Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product RangeSC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
QSFP-DD 76 Position Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
QSFP-DD 76 Position Plug
Cable Length - Metric
2m
Product Range
SC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
