Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part No2N2219ACopy
Order Code9801260
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Continuous Collector Current600mA
Power Dissipation800mW
Transistor Case StyleTO-39
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min300hFE
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Alternatives for 2N2219A
1 Product Found
Product Overview
The 2N2219A from STMicroelectronics is a through hole NPN silicon planar epitaxial transistor in TO-39 package. This transistor designed as high speed switch which features low leakage currents, low saturation voltage and useful current gain over a wide range of collector current. Typically suitable for high speed switching application.
- Collector to emitter voltage (Vce) is 40V
- Collector current (Ic) is 0.6A
- Power dissipation (Pd) is 3W
- Collector to emitter saturation voltage of 1V at 500mA collector current
- DC current gain (hFE) of 35 at 0.1mA collector current
- Operating junction temperature range from 175°C
Applications
Power Management, Consumer Electronics, Portable Devices, Industrial
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
600mA
Transistor Case Style
TO-39
No. of Pins
3Pins
DC Current Gain hFE Min
300hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
40V
Power Dissipation
800mW
Transistor Mounting
Through Hole
Transition Frequency
300MHz
Operating Temperature Max
175°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
