Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT42..
Order Code367783
Product RangeBAT42 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT42..
Order Code367783
Product RangeBAT42 Series
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current100mA
Forward Voltage Max400mV
Forward Surge Current4A
Operating Temperature Max125°C
Diode Case StyleDO-35
No. of Pins2Pins
Reverse Recovery Time5ns
Diode MountingThrough Hole
Product RangeBAT42 Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Alternatives for BAT42..
1 Product Found
Technical Specifications
Diode Configuration
Single
Average Forward Current
100mA
Forward Surge Current
4A
Diode Case Style
DO-35
Reverse Recovery Time
5ns
Product Range
BAT42 Series
SVHC
No SVHC (15-Jan-2018)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
400mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000137
