Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoDALC112S1
Order Code1467626
Product RangeDALC1
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoDALC112S1
Order Code1467626
Product RangeDALC1
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOIC
Operating Voltage1.3V
Power Dissipation Pd-
Product RangeDALC1
Automotive Qualification Standard-
Alternatives for DALC112S1
3 Products Found
Product Overview
The DALC112S1 is a low capacitance Diode Array for ESD protection. It is an array of 12 diodes configured by cells of 2 diodes, each cell being used to protect signal line from transient over-voltages by clamping action. It's very low capacitance allows to protect fast signals with no distortion. It is particularly suited for the protection of graphic video ports.
- Array of 12 diodes for ESD protection
- 18V Peak reverse voltage (VRRM) per diode
- <lt/>5pF Very low capacitance per diode
- <lt/>2µA Very low leakage current (IR)
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Clamping Voltage Vc Max
-
Operating Voltage
1.3V
Product Range
DALC1
Diode Case Style
SOIC
Power Dissipation Pd
-
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
