Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoE-TEA3718SFPTRCopy
Order Code5155515
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$181.740 |
| 10+ | NT$138.480 |
| 25+ | NT$127.940 |
| 50+ | NT$122.370 |
| 100+ | NT$116.710 |
| 250+ | NT$112.980 |
| 500+ | NT$110.650 |
| 1000+ | NT$104.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$181.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoE-TEA3718SFPTRCopy
Order Code5155515
Technical Datasheet
IC TypeMotor Driver
Motor TypeBipolar Stepper
No. of Outputs2Outputs
Output Current1.5A
Output Voltage-
IC Case / PackageSOIC
No. of Pins20Pins
Supply Voltage Min10V
Supply Voltage Max50V
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
20Pins
Supply Voltage Max
50V
Operating Temperature Max
70°C
Product Range
-
Motor Type
Bipolar Stepper
Output Current
1.5A
IC Case / Package
SOIC
Supply Voltage Min
10V
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
