Print Page
EMIF04-0410M8Y
Specialized Interface, AEC-Q101, isolated communication port interface, Battery Management System
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | EMIF04-0410M8YCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 5113946 |
| Your Part Number | |
| Technical Datasheet |
300 In Stock
Need more?
300 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$23.780 |
| 10+ | NT$15.920 |
| 100+ | NT$14.870 |
| 500+ | NT$13.800 |
| 1000+ | NT$12.950 |
| 2500+ | NT$12.350 |
| 5000+ | NT$11.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$23.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | EMIF04-0410M8YCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 5113946 |
| Technical Datasheet | |
| IC Interface Type | - |
| Interface Applications | Battery Management System |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Interface Case Style | QFN-EP |
| No. of Pins | 8Pins |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IC Interface Type | - |
|---|---|
| Supply Voltage Min | - |
| Interface Case Style | QFN-EP |
| Operating Temperature Min | -55°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Interface Applications | Battery Management System |
|---|---|
| Supply Voltage Max | - |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Automotive Qualification Standard | AEC-Q101 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
