Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA6V1M6
Order Code1749272
Product RangeESDA6
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA6V1M6
Order Code1749272
Product RangeESDA6
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleQFN
Operating Voltage6V
Power Dissipation Pd-
Product RangeESDA6
Automotive Qualification Standard-
Alternatives for ESDA6V1M6
1 Product Found
Product Overview
The ESDA6V1M6 is a 4-line Transil™ TVS Diode Arrays for ESD protection. It is designed to protect up to 4 lines against ESD transients. The device is ideal for applications where both reduced print circuit board space and power absorption capability are required. It is suitable where transient overvoltage protection in ESD sensitive equipment is required.
- High ESD protection level
- High integration
- Suitable for high density boards
- 4 unidirectional Transil diodes
- 100W at 8/20µs High peak power dissipation
- <lt/>500nA Low leakage current
- Low diode capacitance
- -40 to 125°C Operating temperature range
Applications
Aerospace, Defence, Military, Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, Industrial
Technical Specifications
Clamping Voltage Vc Max
-
Operating Voltage
6V
Product Range
ESDA6
Diode Case Style
QFN
Power Dissipation Pd
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195