
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,055.720 |
Product Information
Product Overview
EV-VNQ9050LAJ is a VNQ9050LAJ evaluation board designed for automotive applications. This board provides an easy way to connect VNQ9050LAJ into existing system. The VNQ9050LAJ is a quad channel high-side driver manufactured using ST proprietary VIPower M0-9 technology and housed in PowerSSO-16 package. The device is designed to drive 12V automotive grounded loads through a 3V and 5V CMOS-compatible interface, providing protection and diagnostics. The device integrates advanced protective functions such as load current limitation, overload active management by power limitation and overtemperature shutdown with configurable latch-off.
- Extreme low voltage operation for deep cold cranking applications(compliant w/ LV124, revision 2013)
- Quad channel smart high-side driver with current sense analogue feedback
- Very low standby current
- Compatible with 3V and 5V CMOS outputs
- Current sense diagnostic functions: thermal shutdown indication, O/P short to VCC detection
- Multiplexed analogue feedback of: load current with high precision proportional current mirror
- Overload and short to ground (power limitation) indication
- Protections: undervoltage shutdown, overvoltage clamp, load current limitation
- Self limiting of fast thermal transients, loss of ground and loss of VCC
- Reverse battery through self turn-on and electrostatic discharge protection
Technical Specifications
STMicroelectronics
Power Management
Evaluation Board VNQ9050LAJ
No SVHC (25-Jun-2025)
VNQ9050LAJ
High Side Driver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
