Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCC4013BK1Copy
Manufacturer Standard Lead Time17 weeks
Order Code5131175
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$9,872.460 |
| 5+ | NT$8,885.210 |
| 10+ | NT$7,331.560 |
Price for:Each
Minimum: 1
Multiple: 1
NT$9,872.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCC4013BK1Copy
Manufacturer Standard Lead Time17 weeks
Order Code5131175
Technical Datasheet
Logic Family / Base NumberHCC4013B
Flip-Flop TypeD
Propagation Delay-
Frequency-
Output Current-
IC Case / PackageFPAK
No. of Pins14Pins
Trigger Type-
IC Output Type-
Supply Voltage Min3V
Supply Voltage Max15V
Logic IC Family4000
Logic IC Base Number4013B
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-STD-883
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Logic Family / Base Number
HCC4013B
Propagation Delay
-
Output Current
-
No. of Pins
14Pins
IC Output Type
-
Supply Voltage Max
15V
Logic IC Base Number
4013B
Operating Temperature Max
125°C
Product Range
-
Flip-Flop Type
D
Frequency
-
IC Case / Package
FPAK
Trigger Type
-
Supply Voltage Min
3V
Logic IC Family
4000
Operating Temperature Min
-55°C
Qualification
MIL-STD-883
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048
