Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCC4060BK1Copy
Manufacturer Standard Lead Time17 weeks
Order Code5131173
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$8,703.330 |
| 5+ | NT$7,832.990 |
| 10+ | NT$7,690.090 |
Price for:Each
Minimum: 1
Multiple: 1
NT$8,703.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCC4060BK1Copy
Manufacturer Standard Lead Time17 weeks
Order Code5131173
Technical Datasheet
Logic Family / Base NumberHCC4060B
Counter TypeCounter/Divider AND Oscillator
Clock Frequency1MHz
Count Maximum16383
IC Case / PackageFPAK
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max15V
Logic IC Family4000
Logic IC Base Number4060B
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Logic Family / Base Number
HCC4060B
Clock Frequency
1MHz
IC Case / Package
FPAK
Supply Voltage Min
3V
Logic IC Family
4000
Operating Temperature Min
-55°C
Product Range
-
Counter Type
Counter/Divider AND Oscillator
Count Maximum
16383
No. of Pins
16Pins
Supply Voltage Max
15V
Logic IC Base Number
4060B
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):500
