Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCF4516BEYCopy
Order Code1209162
Technical Datasheet
Logic Family / Base NumberHCF4016
Counter TypeBinary
Clock Frequency11MHz
Count Maximum15
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max20V
Logic IC FamilyHCF40
Logic IC Base Number4516
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Logic Family / Base Number
HCF4016
Clock Frequency
11MHz
IC Case / Package
DIP
No. of Pins
16Pins
Supply Voltage Max
20V
Logic IC Base Number
4516
Operating Temperature Max
125°C
MSL
-
Counter Type
Binary
Count Maximum
15
Logic Case Style
DIP
Supply Voltage Min
3V
Logic IC Family
HCF40
Operating Temperature Min
-55°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
