
Product Information
Product Overview
The L4970A is a Step-down Monolithic Power Switching Regulator IC delivering 10A at a voltage variable from 5.1 to 40V. This device uses a DMOS output transistor to obtain very high efficiency and very fast switching times. Features of this include reset and power fail for microprocessors, feed forward line regulation, soft start, limiting current and thermal protection. The device is mounted in a 15-lead multi-watt plastic power package and requires few external components. Efficient operation at switching frequencies up to 500kHz allows reduction in the size and cost of external filter components.
- 0 to 90% Duty cycle range
- Internal feed-forward line regulation
- Internal current limiting
- Precise 5.1V ±2% on-chip reference
- Reset and power fail functions
- Input/output sync pin
- Under voltage lock out with hysteretic turn-on
- PWM latch for single pulse per period
- Very high efficiency
- Continuous mode operation
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
Buck (Step Down)
50V
10A
15Pins
-
40V
87%
150°C
-
No SVHC (17-Dec-2015)
-
1Outputs
15V
10A
Multiwatt15
Through Hole
5.1V
200kHz
-40°C
-
-
Multiwatt15
500kHz
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
