Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6462ATRCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4870654RL
Cut Tape4870654
Your Part Number
274 In Stock
Need more?
274 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$20.560 | NT$20.56 |
| Total Price | NT$20.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$20.560 |
| 10+ | NT$13.180 |
| 100+ | NT$10.760 |
| 500+ | NT$10.310 |
| 1000+ | NT$9.910 |
| 2500+ | NT$9.500 |
| 5000+ | NT$9.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6462ATRCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4870654RL
Cut Tape4870654
Technical Datasheet
PFC Mode of OperationTransition Mode
Control ModeCurrent
Frequency Mode-
Supply Voltage Min-0.3V
Supply Voltage Max27V
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min-
Switching Frequency Max-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PFC Mode of Operation
Transition Mode
Frequency Mode
-
Supply Voltage Max
27V
No. of Pins
6Pins
Switching Frequency Typ
-
Switching Frequency Max
-
Operating Temperature Max
150°C
Qualification
-
Control Mode
Current
Supply Voltage Min
-0.3V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Switching Frequency Min
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
