Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L6574Copy |
| Order Code | 1094234 |
| Product Range | L6574 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L6574Copy |
| Order Code | 1094234 |
| Product Range | L6574 |
| Technical Datasheet | |
| Ballast Controller Type | Dimming CFL/TL Controller |
| Supply Voltage Min | 10V |
| Supply Voltage Max | 15.6V |
| IC Case / Package | DIP |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | L6574 |
Technical Specifications
| Ballast Controller Type | Dimming CFL/TL Controller |
|---|---|
| Supply Voltage Max | 15.6V |
| No. of Pins | 16Pins |
| Operating Temperature Max | 125°C |
| Supply Voltage Min | 10V |
|---|---|
| IC Case / Package | DIP |
| Operating Temperature Min | -40°C |
| Product Range | L6574 |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002873 |
