
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L6574DCopy |
| Order Code | 9882553 |
| Product Range | L6574 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L6574DCopy |
| Order Code | 9882553 |
| Product Range | L6574 |
| Technical Datasheet | |
| Ballast Controller Type | Dimming CFL/TL Controller |
| Supply Voltage Min | 10V |
| Supply Voltage Max | 15.6V |
| IC Case / Package | SOIC |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | L6574 |
| MSL | - |
| SVHC | To Be Advised |
Product Overview
The L6574D is a preheat and dimming CFL/TL Ballast Driver with BCD offline technology. The device is intended to drive two power MOSFETS, in the classical half bridge topology, ensuring all the features needed to drive and properly control a fluorescent bulb. A dedicated timing section in the L6574 allows the user set the necessary parameters for proper preheat and ignition of the lamp. Also, an OP AMP is available to implement closed loop control of the lamp current during normal lamp burning. An integrated bootstrap section, eliminating the normally required bootstrap diode and the Zener clamping on Vs, makes the L6574 well suited for applications where few additional components are needed to build a high performance ballast.
- CMOS shutdown input
- Under-voltage lock out
- Preheat and frequency shifting timing
- Sense op amp for closed loop control or protection features
- High accuracy current controlled oscillator
- Integrated bootstrap diode
- dV/dt immunity of ±50V/ns in full temperature range
- Driver current capability - 250mA Source and 450mA sink
- 80/40ns Rise/fall switching time
- 1nF load
Applications
Lighting
Technical Specifications
| Ballast Controller Type | Dimming CFL/TL Controller |
|---|---|
| Supply Voltage Max | 15.6V |
| No. of Pins | 16Pins |
| Operating Temperature Max | 125°C |
| MSL | - |
| Supply Voltage Min | 10V |
|---|---|
| IC Case / Package | SOIC |
| Operating Temperature Min | -40°C |
| Product Range | L6574 |
| SVHC | To Be Advised |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001058 |
