Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL9305EP-TRCopy
Order Code
Cut Tape4839034
Cut Tape4839034RL
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$328.300 |
| 10+ | NT$285.720 |
| 25+ | NT$244.750 |
| 50+ | NT$235.150 |
| 100+ | NT$225.540 |
| 250+ | NT$213.380 |
| 500+ | NT$208.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$328.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL9305EP-TRCopy
Order Code
Cut Tape4839034
Cut Tape4839034RL
Technical Datasheet
Output Current1.5A
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackagePowerSSO-EP
No. of Pins36Pins
Operating Temperature Min-40°C
Operating Temperature Max135°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Current
1.5A
Supply Voltage Max
5.25V
No. of Pins
36Pins
Operating Temperature Max
135°C
Product Range
-
Supply Voltage Min
4.75V
IC Case / Package
PowerSSO-EP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
