Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$321.770 |
| 10+ | NT$262.330 |
| 25+ | NT$236.030 |
| 50+ | NT$226.450 |
| 100+ | NT$216.850 |
| 250+ | NT$211.350 |
| 500+ | NT$208.790 |
Price for:Each
Minimum: 1
Multiple: 1
NT$321.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL9305EPCopy
Order Code5155521
Technical Datasheet
Output Current2A
Supply Voltage Min5.5V
Supply Voltage Max36V
IC Case / PackagePowerSSO-EP
No. of Pins36Pins
Operating Temperature Min-40°C
Operating Temperature Max135°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Current
2A
Supply Voltage Max
36V
No. of Pins
36Pins
Operating Temperature Max
135°C
Product Range
-
Supply Voltage Min
5.5V
IC Case / Package
PowerSSO-EP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
