Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L9396Copy |
| Order Code | 5155573 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$233.730 |
| 10+ | NT$184.920 |
| 25+ | NT$177.120 |
| 50+ | NT$172.880 |
| 100+ | NT$168.480 |
| 250+ | NT$164.710 |
| 500+ | NT$162.610 |
Price for:Each
Minimum: 1
Multiple: 1
NT$233.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L9396Copy |
| Order Code | 5155573 |
| Technical Datasheet | |
| Supply Voltage | 19V |
| No. of Step-Down DC - DC Converters | 2 |
| No. of LDO Regulators | 2 |
| No. of Regulated Outputs | 5 |
| IC Case / Package | TQFP-EP |
| No. of Pins | 64Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 135°C |
| Qualification | AEC-Q100 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Supply Voltage | 19V |
|---|---|
| No. of LDO Regulators | 2 |
| IC Case / Package | TQFP-EP |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Step-Down DC - DC Converters | 2 |
|---|---|
| No. of Regulated Outputs | 5 |
| No. of Pins | 64Pins |
| Operating Temperature Max | 135°C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
