Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL9396LCopy
Manufacturer Standard Lead Time16 weeks
Order Code4913880
Your Part Number
300 In Stock
Need more?
300 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$210.660 |
| 10+ | NT$163.730 |
| 25+ | NT$152.420 |
| 50+ | NT$146.990 |
| 100+ | NT$141.500 |
| 250+ | NT$137.940 |
| 500+ | NT$131.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$210.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL9396LCopy
Manufacturer Standard Lead Time16 weeks
Order Code4913880
Technical Datasheet
IC FunctionAutomotive Multiple Power Supply IC
Supply Voltage Min4.5V
Supply Voltage Max19V
IC Package TypeTQFP-EP
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max135°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Automotive Multiple Power Supply IC
Supply Voltage Max
19V
No. of Pins
64Pins
Operating Temperature Max
135°C
Automotive Qualification Standard
AEC-Q100
Supply Voltage Min
4.5V
IC Package Type
TQFP-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
