Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L9965CCopy |
| Order Code | 4913882 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$260.530 |
| 10+ | NT$205.090 |
| 25+ | NT$196.150 |
| 50+ | NT$183.970 |
| 100+ | NT$171.780 |
| 250+ | NT$170.660 |
| 500+ | NT$167.360 |
Price for:Each
Minimum: 1
Multiple: 1
NT$260.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L9965CCopy |
| Order Code | 4913882 |
| Technical Datasheet | |
| Battery Type | - |
| Interfaces | I2C, SPI |
| No. of Cells | - |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| IC Case / Package | TQFP-EP |
| No. of Pins | 48Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Mounting | Surface Mount |
| Product Range | - |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Battery Type | - |
|---|---|
| No. of Cells | - |
| Supply Voltage Max | - |
| No. of Pins | 48Pins |
| Operating Temperature Max | 125°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Interfaces | I2C, SPI |
|---|---|
| Supply Voltage Min | - |
| IC Case / Package | TQFP-EP |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| Qualification | AEC-Q100 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Singapore Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .14 |
