Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L9965P-FPCopy |
| Order Code | 4785201 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$186.600 |
| 10+ | NT$155.760 |
| 25+ | NT$142.370 |
| 50+ | NT$136.260 |
| 100+ | NT$130.150 |
| 250+ | NT$122.870 |
| 500+ | NT$116.760 |
| 1000+ | NT$114.430 |
Price for:Each
Minimum: 1
Multiple: 1
NT$186.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L9965P-FPCopy |
| Order Code | 4785201 |
| Technical Datasheet | |
| Battery Type | - |
| Battery Protection | High Voltage, Short Circuit |
| No. of Cells | - |
| Shutdown Current | - |
| IC Case / Package | TQFP-EP |
| No. of Pins | 32Pins |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| IC Mounting | Surface Mount |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Battery Type | - |
|---|---|
| No. of Cells | - |
| IC Case / Package | TQFP-EP |
| Supply Voltage Min | - |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| SVHC | No SVHC (25-Jun-2025) |
| Battery Protection | High Voltage, Short Circuit |
|---|---|
| Shutdown Current | - |
| No. of Pins | 32Pins |
| Supply Voltage Max | - |
| Operating Temperature Max | 150°C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
