Print Page
L99BM2C-TR
Battery Monitor, Li-Ion, I2C, SPI, 18 Cells, 18 to 16V, -40 to 125 °C, TQFP, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L99BM2C-TRCopy |
| Order Code | 5114649 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$286.590 |
| 10+ | NT$225.600 |
| 25+ | NT$215.770 |
| 50+ | NT$202.370 |
| 100+ | NT$188.970 |
| 250+ | NT$187.730 |
| 500+ | NT$184.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$286.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L99BM2C-TRCopy |
| Order Code | 5114649 |
| Technical Datasheet | |
| Battery Type | Li-Ion |
| Interfaces | I2C, SPI |
| No. of Cells | 18Cells |
| Supply Voltage Min | 6V |
| Supply Voltage Max | 18V |
| IC Case / Package | TQFP |
| No. of Pins | 48Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Battery Type | Li-Ion |
|---|---|
| No. of Cells | 18Cells |
| Supply Voltage Max | 18V |
| No. of Pins | 48Pins |
| Operating Temperature Max | 125°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Interfaces | I2C, SPI |
|---|---|
| Supply Voltage Min | 6V |
| IC Case / Package | TQFP |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .14 |
