Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDLL16ENTRCopy
Manufacturer Standard Lead Time75 weeks
Order Code
Re-Reel4739124RL
Cut Tape4739124
Your Part Number
300 In Stock
Need more?
300 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$105.330 | NT$105.33 |
| Total Price | NT$105.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$105.330 |
| 10+ | NT$74.860 |
| 25+ | NT$70.890 |
| 50+ | NT$67.730 |
| 100+ | NT$65.280 |
| 250+ | NT$63.910 |
| 500+ | NT$62.280 |
| 1000+ | NT$60.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDLL16ENTRCopy
Manufacturer Standard Lead Time75 weeks
Order Code
Re-Reel4739124RL
Cut Tape4739124
Technical Datasheet
No. of Channels16Channels
Output Current Max100mA
Output Voltage Max20V
IC Case / PackageQFN-EP
No. of Pins32Pins
Input Voltage Min5V
Input Voltage Max28V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
16Channels
Output Voltage Max
20V
No. of Pins
32Pins
Input Voltage Max
28V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Output Current Max
100mA
IC Case / Package
QFN-EP
Input Voltage Min
5V
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
