Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLS1240A.
Order Code1132011
Technical Datasheet
IC Function-
Supply Voltage Min-
Supply Voltage Max26V
IC Package TypeDIP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
IC Function
-
Supply Voltage Max
26V
No. of Pins
8Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Supply Voltage Min
-
IC Package Type
DIP
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
