Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24512-DRMF8TG/KCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4835751
Cut Tape4835751RL
Product Range512Kbit I2C Serial EEPROMs
Your Part Number
300 In Stock
Need more?
300 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$33.580 |
| 10+ | NT$29.510 |
| 100+ | NT$28.040 |
| 500+ | NT$26.990 |
| 1000+ | NT$25.500 |
| 2500+ | NT$24.560 |
| 5000+ | NT$24.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$33.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24512-DRMF8TG/KCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4835751
Cut Tape4835751RL
Product Range512Kbit I2C Serial EEPROMs
Technical Datasheet
Memory Density512Kbit
Memory Configuration64K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageWFDFPN-EP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range512Kbit I2C Serial EEPROMs
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
512Kbit
Interfaces
I2C
IC Case / Package
WFDFPN-EP
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Memory Configuration
64K x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
512Kbit I2C Serial EEPROMs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
