Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM41T82RM6ECopy
Order Code1292455
Technical Datasheet
InterfacesI2C, Serial
Date FormatDD:MM:YYYY
Clock FormatHH:MM:SS
Clock IC TypeRTC
Time FormatHH:MM:SS
Supply Voltage Min2.7V
Clock IC Case StyleSOIC
Supply Voltage Max5.5V
IC Case / PackageSOIC
IC Interface TypeI2C, Serial
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
Technical Specifications
Interfaces
I2C, Serial
Clock Format
HH:MM:SS
Time Format
HH:MM:SS
Clock IC Case Style
SOIC
IC Case / Package
SOIC
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
Date Format
DD:MM:YYYY
Clock IC Type
RTC
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
IC Interface Type
I2C, Serial
Product Range
-
Operating Temperature Min
-40°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175
