Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM48T02-200PC1Copy
Order Code9756515
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM48T02-200PC1Copy
Order Code9756515
Technical Datasheet
Interfaces-
Clock FormatHH:MM:SS
Date FormatYY-MM-DD-dd
Clock IC TypeTimekeeper
Time FormatHH:MM:SS
Supply Voltage Min4.75V
Supply Voltage Max5.5V
Clock IC Case StyleDIP
IC Case / PackageDIP
No. of Pins24Pins
Product Range-
Qualification-
Operating Temperature Min0°C
Operating Temperature Max70°C
MSL-
SVHCNo SVHC (17-Dec-2015)
Alternatives for M48T02-200PC1
1 Product Found
Technical Specifications
Interfaces
-
Date Format
YY-MM-DD-dd
Time Format
HH:MM:SS
Supply Voltage Max
5.5V
IC Case / Package
DIP
Product Range
-
Operating Temperature Min
0°C
MSL
-
Clock Format
HH:MM:SS
Clock IC Type
Timekeeper
Supply Voltage Min
4.75V
Clock IC Case Style
DIP
No. of Pins
24Pins
Qualification
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
