Product Information
Alternatives for M48T12-70PC1
1 Product Found
Product Overview
The M48T12-70PC1 is a non-volatile Static RAM and Real-time Clock which is pin and functional compatible with the DS1642. The M48T12 silicon with a quartz crystal and a long life lithium button cell to form a highly integrated battery-backed memory and real-time clock solution. The M48T12 button cell has sufficient capacity and storage life to maintain data and clock functionality for an accumulated time period of at least 10 years in the absence of power over the operating temperature range. The M48T12 is a non-volatile pin and function equivalent to any JEDEC standard 2kB x 8 SRAM. It also easily fits into many ROM, EPROM and EEPROM sockets, providing the non-volatility of PROMs without any requirement for special WRITE timing or limitations on the number of WRITEs that can be performed.
- Integrated, ultra-low power SRAM, real-time clock and power-fail control circuit
- BYTEWIDE™ RAM-like clock access
- BCD coded year, month, day, date, hours, minutes and seconds
- Typical clock accuracy of ±1 minute a month, at 25°C
- Software controlled clock calibration for high accuracy applications
- Automatic power-fail chip deselect and WRITE protection
- WRITE protect voltage
Applications
Clock & Timing, Industrial
Technical Specifications
-
HH:MM:SS
HH:MM:SS
5.5V
DIP
-
0°C
-
DD:MM:YYYY
Timekeeper
4.5V
DIP
24Pins
-
70°C
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate