Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M48T128Y-70PM1Copy |
| Order Code | 9755799 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M48T128Y-70PM1Copy |
| Order Code | 9755799 |
| Technical Datasheet | |
| Interfaces | Parallel |
| Clock Format | HH:MM:SS |
| Date Format | YY-MM-DD-dd |
| Time Format | HH:MM:SS |
| Clock IC Type | Timekeeper |
| Supply Voltage Min | 4.5V |
| Clock IC Case Style | DIP |
| Supply Voltage Max | 5.5V |
| IC Case / Package | DIP |
| No. of Pins | 32Pins |
| IC Interface Type | Parallel |
| Product Range | - |
| Qualification | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| MSL | - |
| SVHC | No SVHC (17-Dec-2015) |
Alternatives for M48T128Y-70PM1
1 Product Found
Technical Specifications
| Interfaces | Parallel |
|---|---|
| Date Format | YY-MM-DD-dd |
| Clock IC Type | Timekeeper |
| Clock IC Case Style | DIP |
| IC Case / Package | DIP |
| IC Interface Type | Parallel |
| Qualification | - |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (17-Dec-2015) |
| Clock Format | HH:MM:SS |
|---|---|
| Time Format | HH:MM:SS |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| No. of Pins | 32Pins |
| Product Range | - |
| Operating Temperature Min | 0°C |
| MSL | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423245 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0062 |
