Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM48T18-150PC
Order Code9756566
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM48T18-150PC
Order Code9756566
Technical Datasheet
InterfacesParallel
Clock FormatHH:MM:SS
Date FormatYY-MM-DD-dd
Time FormatHH:MM:SS
Clock IC TypeTimekeeper
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Clock IC Case StyleDIP
IC Case / PackageDIP
IC Interface TypeParallel
No. of Pins28Pins
Product Range-
Qualification-
Operating Temperature Min0°C
Operating Temperature Max70°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Interfaces
Parallel
Date Format
YY-MM-DD-dd
Clock IC Type
Timekeeper
Supply Voltage Max
5.5V
IC Case / Package
DIP
No. of Pins
28Pins
Qualification
-
Operating Temperature Max
70°C
MSL
-
Clock Format
HH:MM:SS
Time Format
HH:MM:SS
Supply Voltage Min
4.5V
Clock IC Case Style
DIP
IC Interface Type
Parallel
Product Range
-
Operating Temperature Min
0°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001