Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM74HC393B1RCopy
Order Code3113802
Technical Datasheet
Logic Family / Base Number74HC393
Counter TypeBinary
Clock Frequency79MHz
Count Maximum15
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins14Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74393
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCTo Be Advised
Alternatives for M74HC393B1R
1 Product Found
Technical Specifications
Logic Family / Base Number
74HC393
Clock Frequency
79MHz
IC Case / Package
DIP
No. of Pins
14Pins
Supply Voltage Max
6V
Logic IC Base Number
74393
Operating Temperature Max
125°C
MSL
-
Counter Type
Binary
Count Maximum
15
Logic Case Style
DIP
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
