Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM74HC73B1RCopy
Order Code1094308
Technical Datasheet
Logic Family / Base Number74HC73
Flip-Flop TypeJK
Propagation Delay12ns
Frequency80MHz
Output Current5.2mA
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins14Pins
Trigger TypeNegative Edge
IC Output TypeComplementary
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number7473
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
Technical Specifications
Logic Family / Base Number
74HC73
Propagation Delay
12ns
Output Current
5.2mA
Logic Case Style
DIP
Trigger Type
Negative Edge
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Flip-Flop Type
JK
Frequency
80MHz
IC Case / Package
DIP
No. of Pins
14Pins
IC Output Type
Complementary
Supply Voltage Max
6V
Logic IC Base Number
7473
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
