Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95M02E-FDW6TPCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Cut Tape4835759
Cut Tape4835759RL
Product Range2Mbit SPI EEPROMs
Your Part Number
288 In Stock
Need more?
288 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$72.600 |
| 10+ | NT$59.600 |
| 50+ | NT$54.450 |
| 100+ | NT$48.700 |
| 250+ | NT$42.950 |
| 500+ | NT$39.930 |
| 1000+ | NT$38.410 |
| 2500+ | NT$36.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$72.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95M02E-FDW6TPCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Cut Tape4835759
Cut Tape4835759RL
Product Range2Mbit SPI EEPROMs
Technical Datasheet
Memory Density2Mbit
Memory Configuration256K x 8bit
InterfacesSPI
Clock Frequency Max16MHz
IC Case / PackageTSSOP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2Mbit SPI EEPROMs
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
2Mbit
Interfaces
SPI
IC Case / Package
TSSOP
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Memory Configuration
256K x 8bit
Clock Frequency Max
16MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Mbit SPI EEPROMs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:3A991.b.1.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
