Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | MASTERGAN7TRCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5106824 |
| Your Part Number | |
| Technical Datasheet |
300 In Stock
Need more?
300 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$188.710 |
| 10+ | NT$165.050 |
| 25+ | NT$158.800 |
| 50+ | NT$154.050 |
| 100+ | NT$149.330 |
| 250+ | NT$145.160 |
| 500+ | NT$142.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$188.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | MASTERGAN7TRCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5106824 |
| Technical Datasheet | |
| Input Voltage Min | 9V |
| Input Voltage Max | 18V |
| Output Current | 6A |
| Output Voltage Min | - |
| Output Voltage Max | - |
| DC / DC Converter IC Case | QFN-EP |
| No. of Pins | 35Pins |
| Switching Frequency Max | 2MHz |
| Product Range | - |
| IC Generic Number | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Input Voltage Min | 9V |
|---|---|
| Output Current | 6A |
| Output Voltage Max | - |
| No. of Pins | 35Pins |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Max | 18V |
|---|---|
| Output Voltage Min | - |
| DC / DC Converter IC Case | QFN-EP |
| Switching Frequency Max | 2MHz |
| IC Generic Number | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Singapore Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .15 |
