Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoNE555DT
Order Code
Re-Reel1467741RL
Cut Tape1467741
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoNE555DT
Order Code
Re-Reel1467741RL
Cut Tape1467741
Technical Datasheet
Frequency500kHz
Supply Voltage Min4.5V
Supply Voltage Max16V
IC Case / PackageSOIC
Digital IC CaseSOIC
No. of Pins8Pins
Product Range-
Operating Temperature Min0°C
Operating Temperature Max70°C
MSL-
Alternatives for NE555DT
1 Product Found
Technical Specifications
Frequency
500kHz
Supply Voltage Max
16V
Digital IC Case
SOIC
Product Range
-
Operating Temperature Max
70°C
Supply Voltage Min
4.5V
IC Case / Package
SOIC
No. of Pins
8Pins
Operating Temperature Min
0°C
MSL
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.27
