
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,154.550 |
Product Information
Product Overview
NUCLEO-C5A3ZG is a STM32 Nucleo-144 development board with STM32C5A3ZG MCU, supports Arduino and ST morpho connectivity. It board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. For the compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode. The STM32 Nucleo-144 board offers easy means to expand the functionality of the Nucleo open development platform with a wide choice of specialized shields through several expansion connectors: ARDUINO® Uno V3 connector, which is extended as part of ST Zio expansion connector on some boards and ST morpho headers providing access to the microcontroller's I/O pins. The STM32 Nucleo-144 board does not require any separate probe as it integrates the ST-LINK debugger/programmer.
- TM32C5A3ZGT6 microcontroller based on the Arm® Cortex®‑M33 core in an LQFP144 package
- 32.768kHz LSE crystal oscillator and 48MHz HSE crystal oscillator
- 3 user LEDs, 3 push-buttons (user, reset, boot)
- USB Type-C® FS Sink device
- Ethernet compliant with IEEE-802.3-2002
- Board CONN: USB Type-C®, M.2 Key A serial memory, MIPI20 CONN for debugging (SWD, JTAG, 4-bit Trace)
- Board connectors: 10/100Mbit/s Ethernet, ARDUINO® Uno V3, ST morpho expansion connectors
- Flexible power-supply options: ST-LINK USB VBUS, USB connector, or external sources
- On-board STLINK-V3EC debugger/programmer w/ USB re-enumeration capability: mass storage, virtual COM
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Technical Specifications
STMicroelectronics
STM32
Cortex-M33F
Nucleo-144 Development Board STM32C5A3ZGT6
No SVHC (05-Nov-2025)
32bit
ARM
STM32C5A3ZGT6
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
